Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥14.04000 Bulk 1 : ¥38.67000 Bulk | Bulk Bulk | Active | Plug Connection | DIN Rail | 2 | 1 | 6.5mm | Plug Receptacles, Push In, Spring | 32 A | 800 V | 28 A | 600 V | 10-26 AWG | 0.5-6mm² | - | Beige | |||
50 In Stock 500 Factory | 1 : ¥57.80000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 1 | 6.5mm | Plug Receptacles, Push In, Spring | 32 A | 800 V | 28 A | 600 V | 10-26 AWG | 0.5-6mm² | - | Beige |