Specialized

Results: 3
Mounting Type
DIN RailDIN RAIL Socket
Number of Positions
24
Housing Color
BlueGreen, Yellow
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
3061774
3061774
TERM BLK PLUG 2POS 8.2MM GRN YLW
Phoenix Contact
38
In Stock
1 : ¥78.73000
Bulk
Bulk
Active
Plug Connection
DIN Rail
2
1
8.2mm
Plug Receptacles, Push In, Spring
-
-
-
-
8-20 AWG
0.5-10mm²
-
Green, Yellow
3061842
3061842
TERM BLK PLUG 4POS 8.2MM GRN YLW
Phoenix Contact
39
In Stock
1 : ¥119.53000
Bulk
Bulk
Active
Plug Connection
DIN RAIL Socket
4
1
8.2mm
Plug Receptacles, Push In, Spring
-
-
-
-
8-20 AWG
0.5-10mm²
-
Green, Yellow
3061839
3061839
TERM BLK PLUG 4POS 8.2MM BLUE
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥39.82580
Bulk
Bulk
Active
Plug Connection
DIN Rail
4
1
8.2mm
Plug Receptacles, Push In, Spring
41 A
1 kV
40 A
600 V
8-20 AWG
0.5-10mm²
-
Blue
Showing
of 3

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.