Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥16.99000 Bulk 1 : ¥39.00000 Bulk | Bulk Bulk | Active | Plug Connection | DIN Rail | 2 | 1; Grounded | 5.1mm | Plug Receptacles, Push In, Spring | - | 500 V | - | - | 12-26 AWG | 0.5-4mm² | - | Green, Yellow | |||
86 In Stock 2,000 Factory | 1 : ¥26.35000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 2 | 5.1mm | Plug Receptacles, Push In, Spring | 24 A | 500 V | 20 A | 600 V | 12-26 AWG | 0.5-4mm² | - | Beige | |||
55 In Stock 50 Factory | 1 : ¥30.95000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 3 | 1 | 5.1mm | Plug Receptacles, Push In, Spring | 24 A | 500 V | 20 A | 600 V | 12-26 AWG | 0.5-4mm² | - | Beige | |||
48 In Stock | 1 : ¥29.06000 Bulk 1 : ¥69.62000 Bulk | Bulk Bulk | Active | Plug Connection | DIN Rail | 4 | 2; 1 Grounded | 5.1mm | Plug Receptacles, Push In, Spring | 24 A | 500 V | 20 A | 600 V | 12-26 AWG | 0.5-4mm² | - | Beige | |||
50 In Stock | 1 : ¥33.82000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 1 | 5.1mm | Plug Receptacles, Push In, Spring | 24 A | 500 V | 20 A | 600 V | 12-26 AWG | 0.5-4mm² | - | Beige | |||
100 In Stock | 1 : ¥52.46000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 3 | 1; Grounded | 5.1mm | Plug Receptacles, Push In, Spring | - | 500 V | - | - | 12-26 AWG | 0.5-4mm² | - | Green, Yellow | |||
49 In Stock 700 Factory | 1 : ¥69.13000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 2; Connected and Grounded | 5.1mm | Plug Receptacles, Push In, Spring | 24 A | 500 V | - | - | 12-26 AWG | 0.5-4mm² | - | Green, Yellow | |||
49 In Stock | 1 : ¥17.32000 Bulk 50 : ¥34.64700 Bulk | Bulk Bulk | Active | Plug Connection | DIN Rail | 4 | 1; Grounded | 5.1mm | Plug Receptacles | - | 500 V | - | - | 12-26 AWG | 0.5-4mm² | - | Green, Yellow | |||
0 In Stock Check Lead Time | 50 : ¥19.65760 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 1 | 5.1mm | Plug Receptacles | 24 A | 500 V | 20 A | 600 V | 12-26 AWG | 0.5-4mm² | - | Beige | |||
0 In Stock Check Lead Time | 50 : ¥11.55120 Bulk | Bulk | Active | Plug Connection | DIN Rail | 2 | 1 | 5.1mm | Plug Receptacles, Push In, Spring | 24 A | 500 V | 20 A | 600 V | 12-26 AWG | 0.5-4mm² | - | Beige | |||
0 In Stock Check Lead Time | 50 : ¥33.95580 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 1; Grounded | 5.1mm | Plug Receptacles, Push In, Spring | - | 500 V | - | - | 12-26 AWG | 0.5-4mm² | - | Green, Yellow |