Specialized

Results: 2
Series
COMBICON MSTBVKCOMBICON UMSTBVK
Terminal - Width
28.0mm42.5mm
Voltage - IEC
300 V320 V
Current - UL
10 A12 A
Features
-Retention Latches
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
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
1831391
1831391
TERM BLK PLUG 10POS 28.0MM GREEN
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥187.75000
Bulk
Bulk
Active
Plug Connection - Ganged
DIN Rail
10
1
28.0mm
Plug Receptacles, Screw
12 A
320 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
-
Green
MFG_1833894
1833894
TERM BLK PLUG 10POS 42.5MM GREEN
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥257.35440
Bulk
Bulk
Active
Plug Connection - Ganged
DIN Rail
10
1
42.5mm
Plug Receptacles, Screw
12 A
300 V
12 A
300 V
12-30 AWG
0.2-2.5mm²
Retention Latches
Green
Showing
of 2

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.