Power Distribution
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Poles | Line Side Connections Per Pole | Load Side Connections Per Pole | Line Side Connection Type | Load Side Connection Type | Line Side Wire/Stud Size | Load Side Wire/Stud Size | Voltage - Rated | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥84.64000 Box | - | Box | Active | Power Distribution Block | 1 | 2 | 2 | Screw Connection | Screw Connection | 2-12 AWG | 2-12 AWG | 1000 V | 150 A | ||
92 In Stock | 1 : ¥313.69000 Box | Box | Active | Power Distribution Block | 2 | 1 | 4 | Screw Connection | Screw Connection | 2/0 - #14CU/AL | 4 - #14CU/AL | 600 V | 175 A | |||
52 In Stock | 1 : ¥131.85000 Box | - | Box | Active | Power Distribution Block | 1 | 4 | 4 | Screw Connection | Screw Connection | 1-10 AWG | 1-10 AWG | 1000 V | 150 A | ||
9 In Stock | 1 : ¥380.36000 Bulk | Bulk | Active | Power Distribution Block | 1 | 2 | 8 | Screw Connection | Screw Connection | 350MCM (kcmil) | 350MCM (kcmil) | 1000 V | 310 A | |||
53 In Stock | 1 : ¥121.26000 Box | - | Box | Active | Power Distribution Block | 1 | 4 | 4 | Screw Connection | Screw Connection | 1-10 AWG | 1-10 AWG | 1000 V | 150 A | ||
8 In Stock 3 Factory | 1 : ¥175.77000 Bulk | Bulk | Active | Power Distribution Block | 1 | 2 | 2 | Screw Connection | Screw Connection | 350MCM (kcmil) - 4 AWG | 350MCM (kcmil) - 4 AWG | 1000 V | 310 A | |||
21 In Stock | 1 : ¥208.61000 Box | - | Box | Active | Power Distribution Block | 1 | 2 | 2 | Screw Connection | Screw Connection | 2/0-8 AWG | 2/0-8 AWG | 1000 V | 200 A | ||
19 In Stock | 1 : ¥338.65000 Box | - | Box | Active | Power Distribution Block | 1 | 4 | 4 | Screw Connection | Screw Connection | 3/0-6 AWG | 3/0-6 AWG | 1000 V | 200 A | ||
6 In Stock | 1 : ¥343.58000 Box | - | Box | Active | Power Distribution Block | 1 | 4 | 4 | Screw Connection | Screw Connection | 3/0-6 AWG | 3/0-6 AWG | 1000 V | 200 A |