Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,532 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.200" (30.48mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 2 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 15 A | - | Green | Lock Opening | 1 | |||
116 In Stock | 1 : ¥46.77000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.400" (35.56mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 3 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | - | 1 | |||
4,004 In Stock | 1 : ¥82.98000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.051" (52.10mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 4 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 5 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
233 In Stock | 1 : ¥62.95000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 2.000" (50.80mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 6 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 15 A | - | Green | Lock Opening | 1 | |||
0 In Stock Check Lead Time | 1 : ¥35.22000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.400" (35.56mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 3 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 15 A | - | Green | Lock Opening | 1 |