Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥123.88000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 3.200" (81.28mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 12 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | - | 1 | |||
0 In Stock Check Lead Time | 1 : ¥99.34000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Straight | 3.572" (90.72mm) | - | 12 | Screw Mount - Rear Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | Sealing Gasket, Threaded Mate Lock | 1 | |||
3 In Stock | 1 : ¥106.17000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 3.383" (85.93mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 12 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 |