Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥115.84000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Right Angle | 3.163" (80.34mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 6 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 300 V | 41 A | - | Green | Threaded Mating Lock, Shield Connection Feedthrough | 1 | |||
26 In Stock 20 Factory | 1 : ¥162.33000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 3.163" (80.34mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 6 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 600 V | 41 A | 8-24 AWG | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
10 In Stock | 1 : ¥120.85000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Right Angle | 3.163" (80.34mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 6 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 300 V | 41 A | - | Green | Threaded Mating Lock, Shield Connection Front Side | 1 |