Panel Mount

Results: 2
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to PanelBolt/Screw Clamp - Wire Entry Parallel to Panel
Width
1.565" (39.76mm)1.604" (40.74mm)
Pitch
0.300" (7.62mm)0.400" (10.16mm)
Current - UL
41 A55 A
Wire Gauge
6-20 AWG8-24 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Front Panel Wire Connection
Rear Panel Wire Connection
Width
Panel Thickness
Positions Per Level
Panel Mount Type
Pitch
Voltage - UL
Current - UL
Wire Gauge
Color
Features
Number of Levels
1703616
1716506
TERM BLK HEADER 2POS GREEN
Phoenix Contact
55
In Stock
1 : ¥47.95000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry 90° to Panel
1.604" (40.74mm)
0.039 ~ 0.118" (1.0 ~ 3.0mm)
2
2 Piece, Snap Lock - Front Flange
0.300" (7.62mm)
600 V
41 A
8-24 AWG
Green
-
1
1703373
1703373
TERM BLK HEADER 2POS GREEN
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥72.16000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
1.565" (39.76mm)
0.039 ~ 0.118" (1.0 ~ 3.0mm)
2
2 Piece, Snap Lock - Front Flange
0.400" (10.16mm)
600 V
55 A
6-20 AWG
Green
-
1
Showing
of 2

Panel Mount


Panel Mount Terminal Blocks are used as a main connection point with one or more terminals separated by a plastic barrier. The device is meant to be mounted on a panel and allows connections between circuits on both sides of the panel. The panel wire connections are bolt/screw clamp, header/male/female, circular clamp, PCB pins, push in clamp, quick connect, screw terminal, solder eyelet, solder tabs, and wire wrap terminals.