Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ¥47.95000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry 90° to Panel | 1.604" (40.74mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 2 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 600 V | 41 A | 8-24 AWG | Green | - | 1 | |||
0 In Stock Check Lead Time | 1 : ¥72.16000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.565" (39.76mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 2 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | - | 1 |