Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥118.55000 Bulk | Bulk | Active | Header, Female Sockets | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.417" (61.40mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 2 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
0 In Stock Check Lead Time | 10 : ¥101.67000 Bulk | Bulk | Active | Header, Female Sockets | PCB Pins - Right Angle | 2.417" (61.40mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 2 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 5 A | - | Green | Threaded Mating Lock, Shield Connection Feedthrough | 1 | |||
0 In Stock Check Lead Time | 10 : ¥122.21100 Bulk | Bulk | Active | Header, Female Sockets | PCB Pins - Right Angle | 2.417" (61.40mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 2 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | Threaded Mating Lock, Shield Connection Feedthrough | 1 |