Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : ¥48.03000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Straight | 1.972" (50.08mm) | - | 6 | Screw Mount - Rear Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | Sealing Gasket | 1 | |||
233 In Stock | 1 : ¥62.95000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 2.000" (50.80mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 6 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 15 A | - | Green | Lock Opening | 1 | |||
66 In Stock | 1 : ¥43.00000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Right Angle | 1.972" (50.08mm) | - | 6 | Screw Mount - Rear Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | Sealing Gasket | 1 | |||
0 In Stock | 50 : ¥48.60200 Bulk | Bulk | Obsolete | Header, Male Pins | Wire Wrap Terminals | 2.000" (50.80mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 6 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | Lock Opening | 1 |