Interface Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Process Side Connection | Control Side Connection | Control Side Cable Retainer | Positions / Poles | Features | Voltage - Rated | Current Rating (Per Contact) | Operating Temperature | Length | Width | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Terminal Blocks - Screw Connection | RJ45 Jack | - | 8 | - | - | 4 A | -40°C ~ 70°C | 0.970" (24.64mm) | 2.756" (70.00mm) | 12-26 AWG | |||
0 In Stock | Obsolete | Bulk | Obsolete | Terminal Blocks - Screw Connection | RJ45 Jack | - | 8 | - | - | 6 A | -40°C ~ 70°C | 1.370" (34.80mm) | 2.756" (70.00mm) | 12-26 AWG | |||
0 In Stock | Obsolete | Bulk | Obsolete | Terminal Blocks - Screw Connection | RJ45 Jack | - | 8 | - | - | 8 A | -40°C ~ 70°C | 1.580" (40.13mm) | 2.756" (70.00mm) | 12-26 AWG |