Interface Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Process Side Connection | Control Side Connection | Control Side Cable Retainer | Positions / Poles | Features | Voltage - Rated | Current Rating (Per Contact) | Operating Temperature | Length | Width | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥796.02000 Bulk | Bulk | Active | Terminal Blocks - Screw Connection | RJ45 Jack | - | 8 | - | - | - | -25°C ~ 70°C | 1.142" (29.01mm) | 3.528" (89.61mm) | 16-26 AWG | |||
1 In Stock 9 Factory | 1 : ¥1,409.96000 Bulk | Bulk | Active | Terminal Blocks - Screw Connection | D-Sub, Female | Jackscrew Socket | 9 | Label Holder | 125V | 2.5 A | -20°C ~ 50°C | 1.331" (33.81mm) | 3.031" (76.99mm) | 12-24 AWG |