Interface Modules

Results: 2
Process Side Connection
Terminal Blocks - Screw ConnectionTerminal Blocks - Spring Connection
Control Side Connection
D-Sub, FemaleD-Sub, Male
Voltage - Rated
125V125VAC/DC
Length
4.449" (113.00mm)4.469" (113.51mm)
Width
2.717" (69.01mm)2.984" (75.79mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Current Rating (Per Contact)
Operating Temperature
Length
Width
Wire Gauge
2322391
2322391
INTERFACE MOD DSUB MALE 62POS
Phoenix Contact
8
In Stock
20
Factory
1 : ¥1,192.80000
Bulk
Bulk
Active
Terminal Blocks - Screw Connection
D-Sub, Male
Jackscrew Socket
62
-
125V
1 A
-20°C ~ 50°C
4.469" (113.51mm)
2.717" (69.01mm)
12-24 AWG
2904275
2904275
INTERFACE MOD DSUB FMALE 62POS
Phoenix Contact
0
In Stock
2
Factory
Check Lead Time
1 : ¥1,085.34000
Bulk
Bulk
Active
Terminal Blocks - Spring Connection
D-Sub, Female
Jackscrew Socket
62
-
125VAC/DC
1 A
-20°C ~ 50°C
4.449" (113.00mm)
2.984" (75.79mm)
12-24 AWG
Showing
of 2

Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.