Interface Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Process Side Connection | Control Side Connection | Control Side Cable Retainer | Positions / Poles | Features | Voltage - Rated | Current Rating (Per Contact) | Operating Temperature | Length | Width | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock 43 Factory | 1 : ¥481.75000 Box | Box | Active | Terminal Blocks - Screw Connection | D-Sub, Male | Jackscrew Socket | 25 | - | 125V | 2 A | -20°C ~ 50°C | 2.260" (57.40mm) | 2.717" (69.01mm) | 12-24 AWG | |||
0 In Stock Check Lead Time | 1 : ¥522.72000 Bulk | - | Bulk | Active | Terminal Blocks - Screw Connection | D-Sub, Male | Jackscrew Socket | 25 | - | 250VAC | 4 A | - | 3.150" (80.00mm) | 3.430" (87.12mm) | 12-22 AWG |