Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 50 : ¥20.90540 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 2 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥22.70500 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥30.25800 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 4 | 2 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥36.40060 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 2 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥43.68100 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 2 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥48.64480 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 14 | 2 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥55.61000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 16 | 8 | 2 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 50 : ¥68.58140 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 24 | 2 | 0.150" (3.81mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - |