Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock 1,080 Factory | 1 : ¥28.24000 Box | Box | Active | Plug, Male Pins | 3 | 3 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | - | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | -50°C ~ 100°C | Tin | - | |||
42 In Stock 1,974 Factory | 1 : ¥69.37000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 8 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | -50°C ~ 100°C | Tin | - |