Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,545 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 110°C | Tin | - | |||
751 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 110°C | Tin | - | |||
397 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 110°C | Tin | - | |||
292 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 110°C | Tin | - | |||
247 In Stock | 1 : ¥17.40000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 110°C | Tin | - | |||
398 In Stock | 1 : ¥20.20000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 110°C | Tin | - | |||
300 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 110°C | Tin | - | |||
298 In Stock | 1 : ¥26.11000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 110°C | Tin | - | |||
300 In Stock | 1 : ¥26.85000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 110°C | Tin | - | |||
199 In Stock | 1 : ¥33.25000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 110°C | Tin | - | |||
200 In Stock | 1 : ¥35.79000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.295" (7.50mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 110°C | Tin | - |