Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 16 A | 250 V | 14-26 AWG | - | Ivory | -30°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 16 A | 400 V | 14-26 AWG | - | Ivory | -30°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 16 A | 400 V | 14-26 AWG | - | Black | -30°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 6 | 6 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 16 A | 400 V | 14-26 AWG | - | Ivory | -30°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 16 A | 250 V | - | - | Ivory | -30°C ~ 85°C | Tin | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 16 A | 250 V | 14-26 AWG | - | Ivory | -30°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 5 | 5 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 16 A | 250 V | 14-26 AWG | - | Ivory | -30°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock | Obsolete | Tray | Obsolete | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 16 A | 250 V | - | - | Ivory | -30°C ~ 85°C | Tin | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 6 | 6 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 16 A | 250 V | 14-26 AWG | - | Ivory | -30°C ~ 85°C | Tin | Retention Latches (Non-Wire Side) |