Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,950 In Stock | 1 : ¥11.99000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 16-26 AWG | 0.13-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
2,610 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 16-26 AWG | 0.13-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
6,057 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 16-26 AWG | 0.13-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
1,460 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 16-26 AWG | 0.13-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
581 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 16-26 AWG | 0.13-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
691 In Stock | 1 : ¥38.50000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 16-26 AWG | 0.13-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
197 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 16-26 AWG | 0.13-1.31mm² | Green | -40°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 1 : ¥38.26000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 10 A | 300 V | 16-26 AWG | 0.13-1.31mm² | Green | -40°C ~ 105°C | - | - |