Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
445 In Stock | 1 : ¥127.83000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 6 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | Ejector Latches | |||
33 In Stock | 1 : ¥47.95000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Black | -60°C ~ 100°C | Tin | Latch Holder | |||
4 In Stock | 1 : ¥56.16000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 2 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock Check Lead Time | 1 : ¥54.51000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 2 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥60.51000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 2 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 1 : ¥88.17000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 4 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | Positions Stamped | |||
0 In Stock Check Lead Time | 1 : ¥112.06000 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 7 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | Positions Stamped | |||
0 In Stock Check Lead Time | 1 : ¥119.21000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 6 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock Check Lead Time | 1 : ¥126.60000 Bulk | Bulk | Active | Plug, Female Sockets | 18 | 9 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | Positions Stamped | |||
0 In Stock Check Lead Time | 1 : ¥127.74000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 8 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | Positions Stamped | |||
0 In Stock Check Lead Time | 1 : ¥140.55000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 5 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | Positions Stamped | |||
0 In Stock Check Lead Time | 1 : ¥168.22000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 6 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | Positions Stamped | |||
0 In Stock Check Lead Time | 1 : ¥256.31000 Bulk | Bulk | Active | Plug, Female Sockets | 36 | 18 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 1 : ¥256.31000 Bulk | Bulk | Active | Plug, Female Sockets | 36 | 18 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | 10 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Black | -60°C ~ 100°C | Tin | Mating Flange |