Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock 100 Factory | 1 : ¥7.88000 Bulk 50 : ¥15.61020 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 1 | 1 | 1 | - | - | 180° | Screw | Free Hanging (In-Line) | 24A | 500 V | 20 A | 300 V | 12-26 AWG | 0.13-4mm² | Beige | -50°C ~ 120°C | - | - | |||
0 In Stock Check Lead Time | 50 : ¥82.89280 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | - | - | 180° | Screw | Free Hanging (In-Line) | 24A | 500 V | 20 A | 300 V | 12-26 AWG | 0.13-4mm² | Beige | -50°C ~ 120°C | - | - |