Headers, Plugs and Sockets

Results: 12
Series
MCSMICROMCSMIDIMCSMIDI ClassicMCSMINI
Packaging
BoxBulk
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female SocketsPlug, Male Pins
Number of Positions
24568910
Positions Per Level
24568910
Pitch
0.098" (2.50mm)0.150" (3.81mm)0.197" (5.00mm)0.200" (5.08mm)
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Push-In SpringScrewless - Spring Cage, Tension ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
6A10A12A16A
Voltage - IEC
320 V630 V
Current - UL
4 A10 A15 A
Voltage - UL
150 V300 V600 V
Wire Gauge or Range - AWG
12-28 AWG14-28 AWG20-28 AWG-
Wire Gauge or Range - mm²
0.08-0.5mm²0.08-1.5mm²0.08-2.5mm²-
Color
GrayOrange
Operating Temperature
-60°C ~ 100°C-60°C ~ 85°C
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
733-104
733-104
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
557
In Stock
1 : ¥52.21000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.098" (2.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
6A
320 V
4 A
150 V
20-28 AWG
0.08-0.5mm²
Gray
-60°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
231-304/026-000
231-304/026-000
1-CONDUCTOR FEMALE PLUG; 2.5 MM;
WAGO Corporation
933
In Stock
1 : ¥54.26000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Orange
-60°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
231-305/026-000
231-305/026-000
1-CONDUCTOR FEMALE PLUG; 2.5 MM;
WAGO Corporation
1,626
In Stock
1 : ¥60.83000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Orange
-60°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
231-332/001-000
231-334/001-000
THT MALE HEADER; 1.0 X 1.0 MM SO
WAGO Corporation
489
In Stock
1 : ¥17.32000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
10 A
600 V
-
-
Orange
-60°C ~ 100°C
Tin
-
231-332/001-000
231-338/001-000
THT MALE HEADER; 1.0 X 1.0 MM SO
WAGO Corporation
376
In Stock
1 : ¥32.10000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
10 A
600 V
-
-
Orange
-60°C ~ 100°C
Tin
-
734-204
734-204
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
413
In Stock
1 : ¥55.25000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.150" (3.81mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10A
320 V
10 A
300 V
14-28 AWG
0.08-1.5mm²
Orange
-60°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
734-206
734-206
1-CONDUCTOR FEMALE PLUG; 100% PR
WAGO Corporation
533
In Stock
1 : ¥70.44000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10A
320 V
10 A
300 V
14-28 AWG
0.08-1.5mm²
Orange
-60°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
231-307/026-000
231-308/026-000
1-CONDUCTOR FEMALE PLUG; 2.5 MM;
WAGO Corporation
78
In Stock
1 : ¥84.39000
Box
Box
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Orange
-60°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
231-307/026-000
231-309/026-000
1-CONDUCTOR FEMALE PLUG; 2.5 MM;
WAGO Corporation
90
In Stock
1 : ¥65.43000
Box
Box
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Orange
-60°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
231-307/026-000
231-310/026-000
1-CONDUCTOR FEMALE PLUG; 2.5 MM;
WAGO Corporation
17
In Stock
1 : ¥90.06000
Box
Box
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Orange
-60°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
231-102/026-000
231-102/026-000
1-CONDUCTOR FEMALE PLUG; 2.5 MM;
WAGO Corporation
0
In Stock
Check Lead Time
1 : ¥28.90000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Gray
-60°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
231-632
231-632
1-CONDUCTOR MALE CONNECTOR; 2.5
WAGO Corporation
0
In Stock
Check Lead Time
1 : ¥38.09000
Box
Box
Active
Plug, Male Pins
2
2
1
0.200" (5.08mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
12A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Orange
-60°C ~ 100°C
Tin
-
Showing
of 12

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.