Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,777 In Stock | 1 : ¥15.84000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
1,566 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
492 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 8 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
98 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Plug Housing for Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | - | 180° | - | Free Hanging (In-Line) | 8A | 320 V | 5 A | 300 V | 22-24 AWG | 0.2-1mm² | Green | - | - | Mating Flange | |||
43 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | Plug Housing for Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | - | 180° | - | Free Hanging (In-Line) | 8A | 320 V | 5 A | 300 V | 22-24 AWG | 0.2-1mm² | Green | - | - | Mating Flange |