Headers, Plugs and Sockets

Results: 4
Manufacturer
CUI DevicesPhoenix Contact
Series
COMBICON ICCICSTBP04R2-500
Packaging
BoxBulk
Header Orientation
90°, Right AngleVertical
Current - IEC
10A16A
Voltage - IEC
320 V400 V
Current - UL
15 A16 A
Color
BlackBlueGray
Operating Temperature
-40°C ~ 105°C-
Contact Mating Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1,243
In Stock
1 : ¥33.41000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
16A
320 V
-
-
-
-
Gray
-
-
-
TBP04R2-500-03BE
TBP04R2-500-04BE
2~24 POLES, PLUGGABLE, RECEPTACL
CUI Devices
1,088
In Stock
1 : ¥6.16000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
10A
400 V
15 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
1072486
1072486
ICC25-H/4L5 0-9005
Phoenix Contact
62
In Stock
1 : ¥24.22000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
16A
320 V
16 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
1071449.JPG
1071449
ICC25-H/4R5 0-5015
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥24.24020
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
16A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.