Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,777 In Stock 4,400 Factory | 1 : ¥19.62000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 800 : ¥2.20895 Box | Box | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 400 V | 15 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - |