Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,179 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
1,707 In Stock 2,000 Factory | 1 : ¥13.05000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
916 In Stock 1,980 Factory | 1 : ¥18.31000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
336 In Stock | 1 : ¥26.60000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 8 | 8 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
182 In Stock | 1 : ¥24.14000 Bulk 1 : ¥51.80000 Bulk | Bulk Bulk | Active | Header, Blade Pins | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
163 In Stock | 1 : ¥32.92000 Bulk | Bulk | Active | Header, Blade Pins | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
89 In Stock 700 Factory | 1 : ¥18.64000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
42 In Stock | 1 : ¥73.23000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 1 : ¥11.00000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 2 | 2 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥14.94000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 4 | 4 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
24 In Stock 800 Factory | 1 : ¥22.33000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - |