Headers, Plugs and Sockets

Results: 5
Manufacturer
Phoenix ContactTE Connectivity AMP Connectors
Series
BuchananCOMBICON MCCOMBICON MCVCOMBICON PC
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
23
Positions Per Level
23
Pitch
0.138" (3.50mm)0.200" (5.08mm)0.300" (7.62mm)
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A41A-
Voltage - IEC
400 V1 kV
Current - UL
8 A11 A41 A
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
8-24 AWG14-30 AWG-
Wire Gauge or Range - mm²
0.05-2mm²0.14-1.5mm²0.2-10mm²-
Operating Temperature
-40°C ~ 110°C-
Features
Mating and Mounting FlangeMating FlangeMating Flange, Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1847356
1847356
TERM BLOCK PLUG 2POS STR 5.08MM
Phoenix Contact
261
In Stock
1 : ¥14.33000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
400 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1777846
1777846
TERM BLOCK PLUG 3POS STR 7.62MM
Phoenix Contact
116
In Stock
1 : ¥37.77000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.300" (7.62mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
41A
1 kV
41 A
600 V
8-24 AWG
0.2-10mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
284510-3
284510-3
TERM BLOCK PLUG 3POS STR 3.5MM
TE Connectivity AMP Connectors
3,010
In Stock
1 : ¥46.80000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
11 A
300 V
14-30 AWG
0.05-2mm²
Green
-40°C ~ 110°C
Tin
Mating Flange
1847615
1847615
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
48
In Stock
1 : ¥16.83000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
8A
400 V
8 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1847466
1847466
TERM BLOCK HDR 2POS 90DEG 5.08MM
Phoenix Contact
55
In Stock
1 : ¥18.03000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
8A
400 V
8 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.