Headers, Plugs and Sockets

Results: 3
Number of Positions
4812
Positions Per Level
4812
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1767397
1767397
TERM BLOCK HDR 4POS 45DEG 5.08MM
Phoenix Contact
3
In Stock
1 : ¥11.99000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
45°
-
Solder
Through Hole
12A
630 V
15 A
300 V
-
-
Green
-
Tin
-
1767436
1767436
TERM BLOCK HDR 8POS 45DEG 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥17.59000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
45°
-
Solder
Through Hole
12A
630 V
15 A
300 V
-
-
Green
-
Tin
-
1767478
1767478
TERM BLOCK HDR 12POS 5.08MM
Phoenix Contact
5
In Stock
1 : ¥30.05000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.200" (5.08mm)
45°
-
Solder
Through Hole
12A
630 V
15 A
300 V
-
-
Green
-
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.