Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,927 In Stock 2,050 Factory | 1 : ¥54.92000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 1 kV | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
484 In Stock 2,250 Factory | 1 : ¥95.32000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
37 In Stock | 1 : ¥39.24000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 17 | 17 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 630 V | 12 A | 300 V | - | - | Green | - | Tin | - | |||
45 In Stock 100 Factory | 1 : ¥120.60000 Bulk | Bulk | Active | Plug, Female Sockets | 17 | 17 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Wire Side) |