Headers, Plugs and Sockets

Results: 3
Series
Omnimate B2CFOmnimate S2L
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
10A13.4A
Voltage - IEC
250 V320 V
Current - UL
9.5 A10 A
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
16-26 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²-
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Features
Mating and Mounting FlangeMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1277940000
1277940000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
33
In Stock
1,974
Factory
1 : ¥111.41000
Bulk
Bulk
Active
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1728700000
1728700000
TERM BLOCK HDR 20POS 90DEG 3.5MM
Weidmüller
37
In Stock
1 : ¥74.05000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
20
10
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1277760000
1277760000
TERM BLOCK PLUG 20POS STR 3.5MM
Weidmüller
17
In Stock
1 : ¥111.41000
Bulk
Bulk
Active
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.