Headers, Plugs and Sockets

Results: 7
Series
COMBICON ICCOMBICON MSTBCOMBICON MSTBV
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female SocketsPlug, Male Pins
Number of Positions
24681012
Positions Per Level
24681012
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - UL
10 A12 A15 A
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Features
Mating and Mounting FlangeMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MSTB 2POS SERIES
1777989
TERM BLOCK PLUG 2POS STR 5.08MM
Phoenix Contact
10,372
In Stock
1 : ¥15.68000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1778001
1778001
TERM BLOCK PLUG 4POS STR 5.08MM
Phoenix Contact
2,348
In Stock
1 : ¥37.19000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
COMBICON MSTB 6
1778027
TERM BLOCK PLUG 6POS STR 5.08MM
Phoenix Contact
1,282
In Stock
50
Factory
1 : ¥53.69000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1778043
1778043
TERM BLOCK PLUG 8POS STR 5.08MM
Phoenix Contact
879
In Stock
1 : ¥71.51000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
COMBICON MSTB 12
1778085
TERM BLOCK PLUG 12POS STR 5.08MM
Phoenix Contact
372
In Stock
1 : ¥106.56000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1825585
1825585
TERM BLOCK PLUG 10POS STR 5.08MM
Phoenix Contact
104
In Stock
900
Factory
1 : ¥135.13000
Bulk
Bulk
Active
Plug, Male Pins
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
COMBICON MSTBVA Series
1777154
TERM BLOCK HDR 10POS VERT 5.08MM
Phoenix Contact
20
In Stock
1 : ¥48.36000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.