Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,247 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Header, Male Pins, Unshrouded | 4 | 4 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 10 A | 300 V | - | - | Black | - | Tin | - | |||
4,926 In Stock 15,900 Factory | 1 : ¥6.40000 Bulk | Bulk | Active | Header, Male Pins, Unshrouded | 10 | 10 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 8A | 250 V | 10 A | 300 V | - | - | Black | - | Tin | - |