Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,173 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
667 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.150" (3.81mm) | Vertical | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - |