Headers, Plugs and Sockets

Results: 4
Manufacturer
Phoenix ContactWAGO Corporation
Series
COMBICON MCVCOMBICON MSTBVAMCSMIDI
Packaging
BoxBulk
Number of Positions
389
Positions Per Level
389
Pitch
0.150" (3.81mm)0.197" (5.00mm)0.200" (5.08mm)
Current - IEC
8A12A
Voltage - IEC
250 V630 V
Current - UL
8 A10 A12 A
Voltage - UL
300 V600 V
Color
GrayGreen
Operating Temperature
-60°C ~ 100°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MCV 3POS SERIES
1803439
TERM BLOCK HDR 3POS VERT 3.81MM
Phoenix Contact
18,869
In Stock
3,500
Factory
1 : ¥9.52000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
1755804
1755804
TERM BLOCK HDR 9POS VERT 5.08MM
Phoenix Contact
886
In Stock
1 : ¥18.06000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
9
9
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
1803484
1803484
TERM BLOCK HDR 8POS VERT 3.81MM
Phoenix Contact
2,315
In Stock
9,300
Factory
1 : ¥19.05000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
721-162/001-000
721-168/001-000
THT MALE HEADER; 1.2 X 1.2 MM SO
WAGO Corporation
15
In Stock
1 : ¥38.26000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
12A
630 V
10 A
600 V
-
-
Gray
-60°C ~ 100°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.