Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299 In Stock 1,550 Factory | 1 : ¥24.14000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 15A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
3,008 In Stock 1,932 Factory | 1 : ¥56.07000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | - | |||
149 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 15A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
100 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 15A | 320 V | 10 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - |