Headers, Plugs and Sockets

Results: 2
Number of Positions
23
Positions Per Level
23
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691321100003
691321100003
TERM BLOCK HDR 3POS VERT 3.5MM
Würth Elektronik
4,593
In Stock
1 : ¥5.99000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691321100002
691321100002
TERM BLOCK HDR 2POS VERT 3.5MM
Würth Elektronik
6,939
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.