Headers, Plugs and Sockets

Results: 3
Series
Omnimate B2CFOmnimate BL
Packaging
BoxBulk
Number of Positions
24
Number of Levels
12
Pitch
0.138" (3.50mm)0.200" (5.08mm)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Leg Spring, Push-In Spring
Current - IEC
13.4A17A24A
Voltage - IEC
320 V400 V
Current - UL
9.5 A10 A18.5 A
Wire Gauge or Range - AWG
12-26 AWG14-28 AWG16-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²0.2-1.5mm²0.2-2.5mm²
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Features
-Mating FlangeMating Flange, Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1615780000
1615780000
TERM BLOCK PLUG 2POS STR 3.5MM
Weidmüller
577
In Stock
1,980
Factory
1 : ¥26.52000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1277460000
1277460000
TERM BLOCK PLUG 4POS STR 3.5MM
Weidmüller
310
In Stock
1 : ¥36.94000
Bulk
Bulk
Active
Plug, Female Sockets
4
2
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
-
1012640000
1012640000
TERM BLOCK PLUG 2POS STR 5.08MM
Weidmüller
4
In Stock
1 : ¥24.79000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.