Headers, Plugs and Sockets

Results: 2
Series
COMBICON DFMCCOMBICON DMC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Surface Mount
Wire Gauge or Range - AWG
20-26 AWG-
Wire Gauge or Range - mm²
0.14-0.5mm²-
Features
-Solder Retention
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1844594
1844594
TERM BLOCK PLUG 8POS STR 2.54MM
Phoenix Contact
300
In Stock
1 : ¥51.97000
Bulk
Bulk
Active
Plug, Female Sockets
8
4
2
0.100" (2.54mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
6A
160 V
6 A
150 V
20-26 AWG
0.14-0.5mm²
Black
-
Gold
-
MFG_Combicon-DMC-Series
1845043
TERM BLOCK HDR 8POS 90DEG 2.54MM
Phoenix Contact
183
In Stock
1 : ¥28.24000
Cut Tape (CT)
300 : ¥31.32860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.100" (2.54mm)
90°, Right Angle
-
Solder
Surface Mount
6A
160 V
6 A
150 V
-
-
Black
-
Gold
Solder Retention
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.