Headers, Plugs and Sockets

Results: 2
Number of Positions
314
Positions Per Level
314
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1850864
1850864
TERM BLOCK PLUG 3POS STR 3.81MM
Phoenix Contact
298
In Stock
1 : ¥42.03000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1850974
1850974
TERM BLOCK PLUG 14POS STR 3.81MM
Phoenix Contact
15
In Stock
1 : ¥228.07000
Bulk
Bulk
Active
Plug, Female Sockets
14
14
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.