Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥21.76000 Box | Box | Active | Header, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 320 V | 10 A | 300 V | 14-24 AWG | 0.2-1.5mm² | Gray | -60°C ~ 100°C | Tin | Push Button Actuated, Strain Relief | |||
0 In Stock Check Lead Time | 1 : ¥33.91000 Box | Box | Active | Header, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 320 V | 10 A | 300 V | 14-24 AWG | 0.2-1.5mm² | Gray | -60°C ~ 100°C | Tin | Push Button Actuated, Strain Relief | |||
0 In Stock Check Lead Time | 1 : ¥36.37000 Box | Box | Active | Header, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 16A | 630 V | 15 A | 300 V | 12-24 AWG | 0.2-2.5mm² | Gray | -60°C ~ 100°C | Tin | Push Button Actuated, Strain Relief |