Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
499 In Stock 750 Factory | 1 : ¥78.08000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
984 In Stock | 1 : ¥10.51000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | - | - | 12 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
663 In Stock | 1 : ¥13.22000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 12 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
1,143 In Stock | 1 : ¥15.84000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | - | - | 12 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
1,316 In Stock | 1 : ¥16.50000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 12 A | 300 V | 16-24 AWG | - | Green | -40°C ~ 105°C | Tin | - | |||
513 In Stock | 1 : ¥21.18000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | - | - | 12 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
378 In Stock | 1 : ¥24.79000 Tray | Tray | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 12 A | 300 V | 16-24 AWG | - | Green | -40°C ~ 105°C | Tin | - | |||
552 In Stock | 1 : ¥49.67000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 12 A | 300 V | 16-24 AWG | - | Green | -40°C ~ 105°C | Tin | - | |||
181 In Stock | 1 : ¥77.75000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 12 A | 300 V | 16-24 AWG | 0.21-1.31mm² | Green | -40°C ~ 105°C | Tin | - | |||
851 In Stock | 1 : ¥20.94000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 12 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
160 In Stock | 1 : ¥32.26000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | - | - | 12 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | Mating Flange | |||
254 In Stock | 1 : ¥44.91000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 12 A | 300 V | 16-24 AWG | 0.21-1.31mm² | Green | -40°C ~ 105°C | Tin | - | |||
729 In Stock | 1 : ¥7.88000 Tray | Tray | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | - | - | 12 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥33.09000 Tray | Tray | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 12 A | 300 V | 16-24 AWG | - | Green | -40°C ~ 105°C | Tin | - |