Headers, Plugs and Sockets

Results: 2
Manufacturer
On Shore Technology Inc.Phoenix Contact
Series
COMBICON MSTBOSTTJ
Type
Header, Male Pins, Shrouded (2 Side)Plug, Female Sockets
Number of Positions
210
Positions Per Level
210
Header Orientation
90°, Right Angle-
Termination Style
ScrewSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
12A-
Voltage - IEC
300 V400 V
Wire Gauge or Range - AWG
12-24 AWG-
Wire Gauge or Range - mm²
0.34-2.5mm²-
Operating Temperature
-30°C ~ 105°C-
Features
-Retention Latches (Non-Wire Side)
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTTJ025153
OSTTJ025153
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
14,952
In Stock
1 : ¥11.33000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
15 A
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
1759091
1759091
TERM BLOCK HDR 10POS 5.08MM
Phoenix Contact
1,041
In Stock
1 : ¥24.63000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.