Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥23.56000 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 630 V | 35 A | 300 V | - | - | Black | - | Tin | - | |||
50 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 630 V | 35 A | 300 V | - | - | Black | - | Tin | - |