Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
923 In Stock | 1 : ¥36.37000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.400" (10.16mm) | 90°, Right Angle | - | Solder | Through Hole | 76A | 1 kV | 66 A | 300 V | - | - | Green | - | Silver | - | |||
15 In Stock | 1 : ¥112.55000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 41A | 1 kV | 50 A | 600 V | 8-20 AWG | 0.75-10mm² | Green | - | Silver | - | |||
50 In Stock | 1 : ¥181.54000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 4 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 76A | 1 kV | 55 A | 600 V | 6-20 AWG | 0.75-16mm² | Green | - | Silver | - | |||
50 In Stock 4,450 Factory | 1 : ¥108.78000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 41 A | 300 V | - | - | Green | - | Tin | Latch Lock |