Headers, Plugs and Sockets

Results: 3
Manufacturer
Amphenol AnytekCUI DevicesPhoenix Contact
Series
06-350COMBICON MCVTBP02R1-381
Packaging
BagBulk
Number of Positions
256
Positions Per Level
256
Pitch
0.138" (3.50mm)0.150" (3.81mm)
Header Orientation
90°, Right AngleVertical
Current - IEC
7A8A-
Current - UL
8 A10 A
Color
BlueGreen
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C-
Features
-Notch Guide
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1843606
1843606
TERM BLOCK HDR 2POS VERT 3.5MM
Phoenix Contact
11,996
In Stock
1 : ¥7.06000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
-
TBP02R1-381-05BE
TBP02R1-381-05BE
TERMINAL BLOCK, PLUGGABLE, 3.81,
CUI Devices
2,310
In Stock
1 : ¥5.42000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
7A
250 V
8 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Notch Guide
20020107-C061A01LF
OQ0612500000G
TERM BLOCK HDR 6POS VERT 3.5MM
Amphenol Anytek
5,851
In Stock
1 : ¥6.32000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
-
-
10 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.