Headers, Plugs and Sockets

Results: 2
Series
EDSTLZ1555OSTOQ
Number of Positions
28
Positions Per Level
28
Contact Mating Finish
-Tin
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTOQ023250
OSTOQ023250
TERM BLOCK HDR 2POS VERT 3.81MM
On Shore Technology Inc.
4,738
In Stock
1 : ¥6.08000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
Vertical
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
EDSTLZ1555/8
EDSTLZ1555/8
TERM BLOCK HDR 8POS VERT 3.81MM
On Shore Technology Inc.
11,038
In Stock
1 : ¥28.16000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.150" (3.81mm)
Vertical
-
-
Solder
-
300 V
-
-
-
-30°C ~ 105°C
-
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.