Headers, Plugs and Sockets

Results: 4
Manufacturer
Amphenol AnytekOn Shore Technology Inc.
Series
OPOSTOQ
Type
Header, Male Pins, Shrouded (4 Side)Header, Male Pins, Unshrouded
Number of Positions
23810
Positions Per Level
23810
Pitch
0.150" (3.81mm)0.197" (5.00mm)
Header Orientation
90°, Right AngleVertical
Termination Style
-Solder
Mounting Type
SolderThrough Hole
Current - IEC
12A-
Operating Temperature
-40°C ~ 115°C-30°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTOQ083251
OSTOQ083251
TERM BLOCK HDR 8POS 90DEG 3.81MM
On Shore Technology Inc.
6,505
In Stock
1 : ¥13.14000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.150" (3.81mm)
90°, Right Angle
-
-
Solder
-
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
OSTOQ103251
OSTOQ103251
TERM BLOCK HDR 10POS 3.81MM
On Shore Technology Inc.
4,503
In Stock
1 : ¥14.04000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.150" (3.81mm)
90°, Right Angle
-
-
Solder
-
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
OP0200000000G
OP0200000000G
TERM BLOCK HDR 2POS VERT 5MM
Amphenol Anytek
3,990
In Stock
1 : ¥4.52000
Bulk
Bulk
Active
Header, Male Pins, Unshrouded
2
2
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
12A
300 V
15 A
300 V
-
-
-
-40°C ~ 115°C
Tin
-
OSTOQ033251
OSTOQ033251
TERM BLOCK HDR 3POS 90DEG 3.81MM
On Shore Technology Inc.
651
In Stock
1 : ¥6.49000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.150" (3.81mm)
90°, Right Angle
-
-
Solder
-
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.