Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
787 In Stock 2,800 Factory | 1 : ¥41.71000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.200" (5.08mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 1 : ¥16.67000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 6A | 320 V | 5 A | 150 V | 20-26 AWG | 0.14-0.5mm² | Black | - | Tin | - |